Part Details for ERZ-E05A431CS by Panasonic Electronic Components
Overview of ERZ-E05A431CS by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E05A431CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-E05A431CS-ND
|
DigiKey | VARISTOR 430V 1.2KA DISC 7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9949 In Stock |
|
$0.0861 / $0.4500 | Buy Now |
DISTI #
ERZ-E05A431CS
|
Avnet Americas | Var 275VAC 350VDC 1200A 430V Thru-Hole Bulk - Bulk (Alt: ERZ-E05A431CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0767 / $0.0868 | Buy Now |
DISTI #
667-ERZ-E05A431CS
|
Mouser Electronics | Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0830 / $0.4300 | Order Now |
DISTI #
V36:1790_11359960
|
Arrow Electronics | Var MOV 275VAC/350VDC 1200A 430V Radial Bulk RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2222 | Americas - 74 |
|
$0.0699 / $0.1755 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0799 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 430V @1mA - E5 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.0822 / $0.1198 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 430V @1mA - E5 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.0822 / $0.1198 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 430V 1.2KA 275VAC 350VDC THT | 0 |
|
$0.0819 / $0.0999 | RFQ |
Part Details for ERZ-E05A431CS
ERZ-E05A431CS CAD Models
ERZ-E05A431CS Part Data Attributes
|
ERZ-E05A431CS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E05A431CS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |