Part Details for ERZ-E05B391CS by Panasonic Electronic Components
Overview of ERZ-E05B391CS by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E05B391CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E05B391CS-ND
|
DigiKey | VARISTOR 390V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0859 | Buy Now |
DISTI #
ERZ-E05B391CS
|
Avnet Americas | Var 250VAC 320VDC 1200A 390V Thru-Hole Bulk - Bulk (Alt: ERZ-E05B391CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0765 / $0.0867 | Buy Now |
DISTI #
667-ERZ-E05B391CS
|
Mouser Electronics | Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber RoHS: Compliant | 9974 |
|
$0.0740 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 | 0 |
|
$0.0798 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 390V @1mA - E5 Series - Crimped Leads - Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0715 / $0.1477 | Buy Now |
DISTI #
ERZ-E05B391CS
|
Avnet Americas | Var 250VAC 320VDC 1200A 390V Thru-Hole Bulk - Bulk (Alt: ERZ-E05B391CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0765 / $0.0867 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 390V @1mA - E5 Series - Crimped Leads - Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0715 / $0.1477 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 390V 1.2KA 250VAC 320VDC THT | 0 |
|
$0.0817 / $0.0997 | RFQ |
Part Details for ERZ-E05B391CS
ERZ-E05B391CS CAD Models
ERZ-E05B391CS Part Data Attributes:
|
ERZ-E05B391CS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E05B391CS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |