Part Details for ERZ-E10A511 by Panasonic Electronic Components
Overview of ERZ-E10A511 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E10A511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9881
|
Newark | Varistor, Znr, 845V, Disc 11.5Mm, Voltage Rating Vac:320V, Voltage Rating Vdc:410V, Product Range:E10 Series, Clamping Voltage Vc Max:845V, Varistor Case Style:Disc 11.5Mm, Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Panasonic ERZ-E10A511 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
P16782-ND
|
DigiKey | VARISTOR 510V 4.5KA DISC 11.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10362 In Stock |
|
$0.1216 / $0.4900 | Buy Now |
DISTI #
ERZ-E10A511
|
Avnet Americas | LEADED VARISTOR VOLTAGE 510V - Bulk (Alt: ERZ-E10A511) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1142 / $0.1293 | Buy Now |
DISTI #
667-ERZ-E10A511
|
Mouser Electronics | Varistors 510volts 4500A 10mm Straight Leads RoHS: Compliant | 10 |
|
$0.1210 / $0.4900 | Buy Now |
DISTI #
70332489
|
RS | Varistor, ZNR Transient / Surge Absorber 510(V) Straight Leads | Panasonic Electronic Components ERZ-E10A511 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1980 | RFQ |
|
Future Electronics | E Series 320 VAC 510 V 4.5 kA 300 pF 11.5 mm Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Box | 0Box |
|
$0.1170 / $0.1390 | Buy Now |
|
Onlinecomponents.com | Var MOV 320VAC/410VDC 4500A 510V Radial Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1159 / $0.2670 | Buy Now |
DISTI #
ERZ-E10A511
|
TTI | Varistors 510volts 4500A 10mm Straight Leads pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1190 / $0.2340 | Buy Now |
DISTI #
ERZ-E10A511
|
Avnet Americas | LEADED VARISTOR VOLTAGE 510V - Bulk (Alt: ERZ-E10A511) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1142 / $0.1293 | Buy Now |
|
Master Electronics | Var MOV 320VAC/410VDC 4500A 510V Radial Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1159 / $0.2670 | Buy Now |
Part Details for ERZ-E10A511
ERZ-E10A511 CAD Models
ERZ-E10A511 Part Data Attributes:
|
ERZ-E10A511
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E10A511
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |