Part Details for ERZ-E11A201SC by Panasonic Electronic Components
Overview of ERZ-E11A201SC by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E11A201SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1112
|
Newark | Varistor, Znr, 340V, Disc 13Mm, Voltage Rating Vac:130V, Voltage Rating Vdc:170V, Product Range:E11-S1 Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 13Mm, Peak Surge Current @ 8/20Μs:6Ka, Peak Energy (10/1000Us):70J Rohs Compliant: Yes |Panasonic ERZ-E11A201SC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
10-ERZ-E11A201SC-ND
|
DigiKey | VARISTOR 200V 6KA DISC 13MM Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2238 | Buy Now |
DISTI #
ERZ-E11A201SC
|
Avnet Americas | Varistor Zinc Oxide 130VAC 170VDC 690pF 50A 200V Through Hole Bulk - Bulk (Alt: ERZ-E11A201SC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 / $0.2032 | Buy Now |
DISTI #
667-ERZ-E11A201SC
|
Mouser Electronics | Varistors 200VDC 0.6W 1mA L/S=7.5mm Cut LD RoHS: Compliant | 2835 |
|
$0.2090 / $0.6200 | Buy Now |
DISTI #
72321923
|
RS | Varistor, ZNR Surge Absorber, Type D, Lead Cut-Type, 1mA 200V, E11-S1 Series | Panasonic Electronic Components ERZ-E11A201SC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1870 | Buy Now |
|
Onlinecomponents.com | ZNR Transient/Surge Absorbers - 200V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.1890 / $0.2874 | Buy Now |
DISTI #
ERZ-E11A201SC
|
TTI | Varistors 200VDC 0.6W 1mA L/S=7.5mm Cut LD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2040 / $0.2080 | Buy Now |
DISTI #
ERZ-E11A201SC
|
Avnet Americas | Varistor Zinc Oxide 130VAC 170VDC 690pF 50A 200V Through Hole Bulk - Bulk (Alt: ERZ-E11A201SC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 / $0.2032 | Buy Now |
|
Master Electronics | ZNR Transient/Surge Absorbers - 200V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.1890 / $0.2874 | Buy Now |
Part Details for ERZ-E11A201SC
ERZ-E11A201SC CAD Models
ERZ-E11A201SC Part Data Attributes:
|
ERZ-E11A201SC
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E11A201SC
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |