Part Details for ERZ-E11A911SC by Panasonic Electronic Components
Overview of ERZ-E11A911SC by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E11A911SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-E11A911SC-ND
|
DigiKey | VARISTOR 910V 5KA DISC 14MM Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2726 | Buy Now |
DISTI #
ERZ-E11A911SC
|
Avnet Americas | Varistor Zinc Oxide 550VAC 745VDC 240pF 50A 910V Through Hole Bulk - Bulk (Alt: ERZ-E11A911SC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2336 / $0.2645 | Buy Now |
DISTI #
667-ERZ-E11A911SC
|
Mouser Electronics | Varistors 910VDC 0.6W 1mA L/S=7.5mm Cut LD RoHS: Compliant | 1776 |
|
$0.2680 / $0.7000 | Buy Now |
DISTI #
72321938
|
RS | Varistor, ZNR Surge Absorber, Type D, Lead Cut-Type, 1mA 910V, E11-S1 Series | Panasonic Electronic Components ERZ-E11A911SC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.2440 | Buy Now |
|
Onlinecomponents.com | ZNR Transient/Surge Absorbers - 910V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.2456 / $0.3741 | Buy Now |
DISTI #
ERZ-E11A911SC
|
TTI | Varistors 910VDC 0.6W 1mA L/S=7.5mm Cut LD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2650 | Buy Now |
|
Master Electronics | ZNR Transient/Surge Absorbers - 910V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.2456 / $0.3741 | Buy Now |
Part Details for ERZ-E11A911SC
ERZ-E11A911SC CAD Models
ERZ-E11A911SC Part Data Attributes
|
ERZ-E11A911SC
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E11A911SC
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |