-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1615
|
Newark | Transient/Surge Absorber, 1.815Kv, Disc, Voltage Rating Vac:680V, Voltage Rating Vdc:895V, Product Range:Znr E14 Series, Clamping Voltage Vc Max:1.815Kv, Varistor Case Style:Disc 17.5Mm, Peak Surge Current @ 8/20Μs:7.5Ka Rohs Compliant: Yes |Panasonic ERZ-E14A112 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
P15598-ND
|
DigiKey | VARISTOR 1.1KV 7.5KA DISC 16.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1893 In Stock |
|
$0.5835 / $1.5000 | Buy Now |
DISTI #
ERZ-E14A112
|
Avnet Americas | Varistor Metal Oxide 895Vdc/680Vac 350pF 100A 1100V Through Hole Bulk - Bulk (Alt: ERZ-E14A112) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6295 / $0.7128 | Buy Now |
DISTI #
667-ERZ-E14A112
|
Mouser Electronics | Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF RoHS: Compliant | 1077 |
|
$0.5830 / $1.5000 | Buy Now |
DISTI #
V36:1790_11360300
|
Arrow Electronics | Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 18 Weeks | Americas - 29000 |
|
$0.6004 / $1.1350 | Buy Now |
DISTI #
V99:2348_11360300
|
Arrow Electronics | Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1601 | Americas - 34 |
|
$0.1275 | Buy Now |
DISTI #
70315105
|
RS | Varistor, MOV, 1100V, 7.5KA, Disc, Radial | Panasonic Electronic Components ERZ-E14A112 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.6560 | Buy Now |
|
Onlinecomponents.com | Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk RoHS: Compliant |
100 In Stock |
|
$0.5690 / $1.0530 | Buy Now |
DISTI #
66220518
|
Verical | Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 29000 |
|
$0.6004 / $1.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy