Part Details for ERZ-E14A911 by Panasonic Electronic Components
Overview of ERZ-E14A911 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E14A911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15587-ND
|
DigiKey | VARISTOR 910V 7.5KA DISC 17.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8429 In Stock |
|
$0.6063 / $1.5000 | Buy Now |
DISTI #
ERZ-E14A911
|
Avnet Americas | Var MOV 550VAC/745VDC 7500A 910V Radial Bulk - Bulk (Alt: ERZ-E14A911) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6295 / $0.7128 | Buy Now |
DISTI #
667-ERZ-E14A911
|
Mouser Electronics | Varistors 14mm D type 910volts 7.5KA 510J 400pF RoHS: Compliant | 10000 |
|
$0.5860 / $1.4400 | Buy Now |
DISTI #
70315103
|
RS | Varistor, MOV, 910V, 7.5KA, Disc, Radial | Panasonic Electronic Components ERZ-E14A911 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.6560 | Buy Now |
|
Onlinecomponents.com | Var MOV 550VAC/745VDC 7500A 910V Radial Bulk RoHS: Compliant |
10048 In Stock |
|
$0.5690 / $1.1570 | Buy Now |
DISTI #
51676392
|
Verical | Var MOV 550VAC/745VDC 7500A 910V Radial Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1817 | Americas - 10000 |
|
$0.8224 / $1.5364 | Buy Now |
DISTI #
ERZ-E14A911
|
TTI | Varistors 14mm D type 910volts 7.5KA 510J 400pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2500 In Stock |
|
$0.6100 / $1.1900 | Buy Now |
|
Master Electronics | Var MOV 550VAC/745VDC 7500A 910V Radial Bulk RoHS: Compliant |
10048 In Stock |
|
$0.5690 / $1.1570 | Buy Now |
Part Details for ERZ-E14A911
ERZ-E14A911 CAD Models
ERZ-E14A911 Part Data Attributes
|
ERZ-E14A911
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E14A911
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |