Part Details for ERZ-U24JP162F by Panasonic Electronic Components
Overview of ERZ-U24JP162F by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-U24JP162F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123646-ND
|
DigiKey | SINGLETRANSIENT/SURGE ABSORBERS1 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$776.7980 / $789.0300 | Buy Now |
DISTI #
ERZ-U24JP162F
|
Avnet Americas | Varistor Zinc Oxide 1167VDC/825VAC 2400pF 125A 1600V Flange Mount Bulk - Bulk (Alt: ERZ-U24JP162F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$760.1108 / $860.6474 | Buy Now |
DISTI #
667-ERZ-U24JP162F
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorb 104x272x122mm RoHS: Compliant | 0 |
|
$724.1300 / $728.8800 | Order Now |
DISTI #
V99:2348_21680343
|
Arrow Electronics | Var 825VAC/1167VDC 45000A 1600V Bolt Down Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1837 | Americas - 1 |
|
$359.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$791.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$789.6500 / $836.3100 | Buy Now | |
DISTI #
ERZ-U24JP162F
|
Avnet Americas | Varistor Zinc Oxide 1167VDC/825VAC 2400pF 125A 1600V Flange Mount Bulk - Bulk (Alt: ERZ-U24JP162F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$760.1108 / $860.6474 | Buy Now |
|
Master Electronics | 0 |
|
$789.6500 / $836.3100 | Buy Now |
Part Details for ERZ-U24JP162F
ERZ-U24JP162F CAD Models
ERZ-U24JP162F Part Data Attributes:
|
ERZ-U24JP162F
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-U24JP162F
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |