Part Details for ERZ-V07D470 by Panasonic Electronic Components
Overview of ERZ-V07D470 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V07D470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7295-ND
|
DigiKey | VARISTOR 47V 500A DISC 7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1017 / $0.3800 | Buy Now |
DISTI #
ERZ-V07D470
|
Avnet Americas | Var 30VAC/38VDC 500A 47V Radial Bulk - Bulk (Alt: ERZ-V07D470) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
667-ERZ-V07D470
|
Mouser Electronics | Varistors 30V 2.5A CLAMP RoHS: Compliant | 27897 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | ZNR V Series Ø7 mm 47 V 30 VAC 38 VDC Straight Lead Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0951 / $0.1110 | Buy Now |
|
Future Electronics | ZNR V Series Ø7 mm 47 V 30 VAC 38 VDC Straight Lead Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0951 / $0.1110 | Buy Now |
|
Onlinecomponents.com | Var 30VAC/38VDC 500A 47V Thru-Hole Radial Bulk RoHS: Compliant |
16500 In Stock |
|
$0.0942 / $0.1080 | Buy Now |
DISTI #
62470803
|
Verical | Var 30VAC/38VDC 500A 47V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2220 | Americas - 16000 |
|
$0.1233 / $0.1500 | Buy Now |
|
Bristol Electronics | 1071 |
|
RFQ | ||
DISTI #
ERZ-V07D470
|
TTI | Varistors 30V 2.5A CLAMP pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 48100 In Stock |
|
$0.0960 / $0.1890 | Buy Now |
DISTI #
ERZ-V07D470
|
Avnet Americas | Var 30VAC/38VDC 500A 47V Radial Bulk - Bulk (Alt: ERZ-V07D470) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
Part Details for ERZ-V07D470
ERZ-V07D470 CAD Models
ERZ-V07D470 Part Data Attributes:
|
ERZ-V07D470
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V07D470
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |