-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7206-ND
|
DigiKey | VARISTOR 220V 3.5KA DISC 10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
65 In Stock |
|
$0.1351 / $0.5100 | Buy Now |
DISTI #
ERZ-V10D221
|
Avnet Americas | Var 140VAC 180VDC 3500A 220V Thru-Hole Bulk - Bulk (Alt: ERZ-V10D221) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1386 | Buy Now |
DISTI #
667-ERZ-V10D221
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E08A221 RoHS: Compliant | 3152 |
|
$0.1350 / $0.4600 | Buy Now |
|
Future Electronics | ZNR Series 140 VAC 180 VDC 3500 A 410 pF Type D Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1240 / $0.1380 | Buy Now |
|
Onlinecomponents.com | Var 140VAC/180VDC 3500A 220V Radial Bulk RoHS: Compliant |
5888 In Stock |
|
$0.1220 / $0.1536 | Buy Now |
DISTI #
ERZ-V10D221
|
TTI | Varistors NEW SMALLER VERSION 667-ERZ-E08A221 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 3500 In Stock |
|
$0.1270 / $0.3430 | Buy Now |
DISTI #
ERZ-V10D221
|
Avnet Americas | Var 140VAC 180VDC 3500A 220V Thru-Hole Bulk - Bulk (Alt: ERZ-V10D221) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1386 | Buy Now |
DISTI #
ERZ-V10D221
|
Avnet Americas | Var 140VAC 180VDC 3500A 220V Thru-Hole Bulk - Bulk (Alt: ERZ-V10D221) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1386 | Buy Now |
|
Master Electronics | Var 140VAC/180VDC 3500A 220V Radial Bulk RoHS: Compliant |
5888 In Stock |
|
$0.1220 / $0.1536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy