-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6158
|
Newark | Varistor, 845V, 320Vac, 410Vdc, 10Mm Disc, Voltage Rating Vac:320V, Voltage Rating Vdc:410V, Product Range:Znr V Series, Clamping Voltage Vc Max:845V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Panasonic ERZ-V10D511 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
DISTI #
P7211-ND
|
DigiKey | VARISTOR 510V 3.5KA DISC 10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1206 In Stock |
|
$0.1606 / $0.5200 | Buy Now |
DISTI #
ERZ-V10D511
|
Avnet Americas | Var 320VAC/410VDC 3500A 510V Radial Bulk - Bulk (Alt: ERZ-V10D511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 400 |
|
$0.1645 / $0.1862 | Buy Now |
DISTI #
667-ERZ-V10D511
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E08A511 RoHS: Compliant | 21830 |
|
$0.1600 / $0.4200 | Buy Now |
|
Future Electronics | ZNR Series 410 VDC 320 V RMS 845 V Clamp 3.5 kA Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 88111Bag |
|
$0.1570 / $0.1870 | Buy Now |
|
Future Electronics | ZNR Series 410 VDC 320 V RMS 845 V Clamp 3.5 kA Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1570 / $0.1870 | Buy Now |
|
Onlinecomponents.com | Var 320VAC/410VDC 3500A 510V Thru-Hole Radial Bulk RoHS: Compliant |
2386 In Stock |
|
$0.1691 / $0.1920 | Buy Now |
|
Bristol Electronics | 5878 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,320V, 3.5KA, Radial Lead | 992 |
|
$0.2370 / $0.5925 | Buy Now |
DISTI #
ERZ-V10D511
|
TTI | Varistors NEW SMALLER VERSION 667-ERZ-E08A511 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 89750 In Stock |
|
$0.1670 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy