Part Details for ERZ-V20D470 by Panasonic Electronic Components
Overview of ERZ-V20D470 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V20D470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3159
|
Newark | Varistor, 47V, 3Ka, 93V, 20Mm Disc, Voltage Rating Vac:30Vrms, Voltage Rating Vdc:38V, Product Range:Znr V Series, Clamping Voltage Vc Max:93V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:3Ka Rohs Compliant: Yes |Panasonic ERZ-V20D470 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8470 | Buy Now |
DISTI #
P7319-ND
|
DigiKey | VARISTOR 47V 3KA DISC 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1982 In Stock |
|
$0.5552 / $1.4300 | Buy Now |
DISTI #
ERZ-V20D470
|
Avnet Americas | Var 30VAC 38VDC 3000A 47V Thru-Hole Bulk - Bulk (Alt: ERZ-V20D470) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5390 / $0.6103 | Buy Now |
DISTI #
667-ERZ-V20D470
|
Mouser Electronics | Varistors 47V 2000A ZNR SUR ABSORBER 20MM RoHS: Compliant | 536 |
|
$0.5440 / $1.4000 | Buy Now |
DISTI #
70269834
|
RS | ZNR Transient/Surge Absorbers, Type D | Panasonic Electronic Components ERZ-V20D470 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8000 | RFQ |
|
Future Electronics | ERZ-V Series Ø20 mm 3 kA 47 V Radial Straight Leads Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 4000Bulk |
|
$0.5450 / $0.5850 | Buy Now |
|
Future Electronics | ERZ-V Series Ø20 mm 3 kA 47 V Radial Straight Leads Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5450 / $0.5850 | Buy Now |
|
Onlinecomponents.com | Var 30VAC/38VDC 3000A 47V Radial Bulk RoHS: Compliant |
1990 In Stock |
|
$0.5420 / $1.0600 | Buy Now |
DISTI #
ERZ-V20D470
|
TTI | Varistors 47V 2000A ZNR SUR ABSORBER 20MM pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1625 In Stock |
|
$0.5500 / $1.0600 | Buy Now |
DISTI #
ERZ-V20D470
|
Avnet Americas | Var 30VAC 38VDC 3000A 47V Thru-Hole Bulk - Bulk (Alt: ERZ-V20D470) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5390 / $0.6103 | Buy Now |
Part Details for ERZ-V20D470
ERZ-V20D470 CAD Models
ERZ-V20D470 Part Data Attributes:
|
ERZ-V20D470
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V20D470
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |