-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2154
|
Newark | Varistor, 845V, 320Vac, 410Vdc, 20Mm Disc, Voltage Rating Vac:320V, Voltage Rating Vdc:410V, Product Range:Erzv Series, Clamping Voltage Vc Max:845V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka Rohs Compliant: Yes |Panasonic ERZ-V20D511 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
P7235-ND
|
DigiKey | VARISTOR 510V 10KA DISC 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2288 In Stock |
|
$0.8347 / $1.8900 | Buy Now |
DISTI #
ERZ-V20D511
|
Avnet Americas | Var 320VAC/410VDC 10000A 510V Radial Bulk - Bulk (Alt: ERZ-V20D511) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 75 |
|
$0.7980 / $0.9035 | Buy Now |
DISTI #
667-ERZ-V20D511
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E14A511 RoHS: Compliant | 0 |
|
$0.8340 / $1.4700 | Order Now |
DISTI #
V36:1790_11360694
|
Arrow Electronics | Var 320VAC/410VDC 10000A 510V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2330 | Americas - 694 |
|
$0.8316 / $1.4515 | Buy Now |
DISTI #
V79:2366_26351292
|
Arrow Electronics | Var 320VAC/410VDC 10000A 510V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 3 |
|
$0.7113 | Buy Now |
DISTI #
70269836
|
RS | ZNR Transient/Surge Absorbers, Type D | Panasonic Electronic Components ERZ-V20D511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 762 |
|
$0.9200 / $1.0600 | Buy Now |
|
Future Electronics | V Series 410 VDC 320 V RMS 510 V 10 kA Through Hole Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8050 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Var 320VAC/410VDC 10000A 510V Radial Bulk RoHS: Compliant |
843 In Stock |
|
$0.8840 / $1.1080 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy