-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3036
|
Newark | Varistor, 22V, 125A, 43V, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Znr Vf Series, Clamping Voltage Vc Max:43V, Varistor Case Style:Smd, Peak Surge Current @ 8/20Μs:125A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-VF2M220 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 | Buy Now |
DISTI #
P7345CT-ND
|
DigiKey | VARISTOR 22V 125A 2SMD JLEAD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10319 In Stock |
|
$0.5703 / $1.4700 | Buy Now |
DISTI #
ERZ-VF2M220
|
Avnet Americas | Var 14VAC/18VDC 125A 22V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M220) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
ERZ-VF2M220
|
Avnet Americas | Var 14VAC/18VDC 125A 22V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M220) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
667-ERZ-VF2M220
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers SMD Mold RoHS: Compliant | 1062 |
|
$0.5710 / $1.3500 | Buy Now |
DISTI #
V72:2272_07432798
|
Arrow Electronics | Var 14VAC/18VDC 125A 22V SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2226 Container: Cut Strips | Americas - 263 |
|
$0.5844 / $0.8909 | Buy Now |
|
Future Electronics | “ZNR” Surge Absorbers, SMD Type RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5800 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Var 14VAC/18VDC 125A 22V SMD T/R RoHS: Compliant |
2007 In Stock |
|
$0.5440 / $0.6080 | Buy Now |
DISTI #
63407145
|
Verical | Var 14VAC/18VDC 125A 22V SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2226 | Americas - 2000 |
|
$0.8851 | Buy Now |
DISTI #
30591433
|
Verical | Var 14VAC/18VDC 125A 22V SMD T/R Min Qty: 39 Package Multiple: 1 | Americas - 473 |
|
$0.6975 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy