Part Details for ERZ-VGAD201 by Panasonic Electronic Components
Overview of ERZ-VGAD201 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VGAD201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1825
|
Newark | Znr Mov Transient/Surgeabsorbers, typed Rohs Compliant: Yes |Panasonic ERZ-VGAD201 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2190 | Buy Now |
DISTI #
10-ERZ-VGAD201TB-ND
|
DigiKey | VARISTOR Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
DISTI #
ERZ-VGAD201
|
Avnet Americas | Var 130VAC/170VDC 3500A 200V Radial T/R - Tape and Reel (Alt: ERZ-VGAD201) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.2109 | Buy Now |
DISTI #
667-ERZ-VGAD201
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1950 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1940 | Buy Now |
|
Onlinecomponents.com | Var 130VAC/170VDC 3500A 200V Radial T/R RoHS: Compliant | 0 |
|
$0.1958 / $0.2314 | Buy Now |
|
Master Electronics | Var 130VAC/170VDC 3500A 200V Radial T/R RoHS: Compliant | 0 |
|
$0.1958 / $0.2314 | Buy Now |
Part Details for ERZ-VGAD201
ERZ-VGAD201 CAD Models
ERZ-VGAD201 Part Data Attributes
|
ERZ-VGAD201
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-VGAD201
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |