Part Details for ERZC32EK361 by Panasonic Electronic Components
Overview of ERZC32EK361 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZC32EK361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8046
|
Newark | Varistor, 25Ka, 595V, 230Vac, Voltage Rating Vac:230V, Voltage Rating V Dc:300V, Product Range:Erzc Series, Clamping Voltage Vc Max:595V, Varistor Case Style:-, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Current @rohs Compliant: Yes |Panasonic ERZC32EK361 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$17.9400 / $27.3800 | Buy Now |
DISTI #
2383357
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$20.7985 / $26.5155 | Buy Now |
DISTI #
2383357RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$20.7985 / $24.1670 | Buy Now |
DISTI #
2383357
|
Farnell | VARISTOR, 25KA, 595V, 230VAC RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$24.6638 / $48.4035 | Buy Now |
Part Details for ERZC32EK361
ERZC32EK361 CAD Models
ERZC32EK361 Part Data Attributes
|
ERZC32EK361
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZC32EK361
Panasonic Electronic Components
Varistor, 300V, 325J, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 325 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 55 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Working Voltage | 300 V |
Alternate Parts for ERZC32EK361
This table gives cross-reference parts and alternative options found for ERZC32EK361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZC32EK361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZC32CK361B | RESISTOR, VOLTAGE DEPENDENT, 300V, 325J, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERZC32EK361 vs ERZC32CK361B |
VZ32D361KW | Varistor, 300V, 325J, Chassis Mount, RADIAL LEADED | World Products Inc | ERZC32EK361 vs VZ32D361KW |
VZ32D361KS | RESISTOR, VOLTAGE DEPENDENT, 300V, 325J, CHASSIS MOUNT | World Products Inc | ERZC32EK361 vs VZ32D361KS |