Part Details for ERZC40CK201W by Panasonic Electronic Components
Overview of ERZC40CK201W by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for ERZC40CK201W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-C40CK201W
|
Avnet Americas | Var 130VAC/170VDC 30A 200V Bent Strap Terminal - Bulk (Alt: ERZ-C40CK201W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2492 / $9.3403 | Buy Now |
DISTI #
ERZ-C40CK201W
|
Avnet Americas | Var 130VAC/170VDC 30A 200V Bent Strap Terminal - Bulk (Alt: ERZ-C40CK201W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2492 / $9.3403 | Buy Now |
DISTI #
ERZ-C40CK201W
|
Avnet Americas | Var 130VAC/170VDC 30A 200V Bent Strap Terminal - Bulk (Alt: ERZ-C40CK201W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2492 / $9.3403 | Buy Now |
DISTI #
3344133
|
Farnell | VARISTOR, DISC, ZNR, 340V RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$21.3045 | Buy Now |
Part Details for ERZC40CK201W
ERZC40CK201W CAD Models
ERZC40CK201W Part Data Attributes
|
ERZC40CK201W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZC40CK201W
Panasonic Electronic Components
Varistor, 170V, 260J, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 260 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 50 mm | |
Package Length | 44 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB | |
Working Voltage | 170 V |