Part Details for ERZE07A621CS by Panasonic Electronic Components
Overview of ERZE07A621CS by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE07A621CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4336
|
Newark | Varistor, 385Vac, 505Vdc, 1.025Kv, Disc, Voltage Rating Vac:385V, Voltage Rating Vdc:505V, Product Range:E7 Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Panasonic ERZE07A621CS Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
ERZ-E07A621CS
|
Avnet Americas | Var 385VAC 505VDC 250A 620V Thru-Hole Bulk - Bulk (Alt: ERZ-E07A621CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0882 / $0.0999 | Buy Now |
DISTI #
ERZ-E07A621CS
|
Avnet Americas | Var 385VAC 505VDC 250A 620V Thru-Hole Bulk - Bulk (Alt: ERZ-E07A621CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0882 / $0.0999 | Buy Now |
Part Details for ERZE07A621CS
ERZE07A621CS CAD Models
ERZE07A621CS Part Data Attributes:
|
ERZE07A621CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE07A621CS
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 80 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 7.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Reference Standard | CQC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 505 V |