-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 21J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1630
|
Newark | Varistor, 7Mm Disc, 240V, Voltage Rating Vac:150V, Voltage Rating V Dc:200V, Product Range:Znr V Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 7Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Rohs Compliant: Yes |Panasonic ERZV07D241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9800 |
|
$0.1670 / $0.3720 | Buy Now |
DISTI #
ERZ-V07D241
|
Avnet Americas | Var 150VAC 200VDC 1750A 240V Thru-Hole Bulk - Bulk (Alt: ERZ-V07D241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
70348425
|
RS | ZNR Series Metal Oxide Varistor 170pF 10A, Clamping 395V, Varistor 240V | Panasonic Electronic Components ERZV07D241 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Quest Components | METAL-OXIDE VARISTOR (MOV), 200 V, 21 J, THROUGH HOLE MOUNT | 88 |
|
$0.3236 / $0.7190 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV), 200 V, 21 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V07D241) | 88 |
|
$0.3236 / $0.7190 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV), 200 V, 21 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V07D241) | 36 |
|
$3.7000 / $5.5500 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV), 200 V, 21 J, THROUGH HOLE MOUNT | 36 |
|
$3.7000 / $5.5500 | Buy Now |
DISTI #
ERZ-V07D241
|
Avnet Americas | Var 150VAC 200VDC 1750A 240V Thru-Hole Bulk - Bulk (Alt: ERZ-V07D241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
ERZV07D241
|
TME | Varistor: ceramics, THT, 150VAC, 200VDC, 395V, 1.75kA Min Qty: 10000 | 0 |
|
$0.0790 | RFQ |
DISTI #
ERZV07D241
|
Avnet Abacus | Var 150VAC 200VDC 1750A 240V Thru-Hole Bulk (Alt: ERZV07D241) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZV07D241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07D241
Panasonic Electronic Components
Varistor, 200V, 21J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERZV07D241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07D241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV07D241CS | Varistor, 200V, 21J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D241 vs ERZV07D241CS |