Part Details for ERZV07D820CS by Panasonic Electronic Components
Overview of ERZV07D820CS by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV07D820CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V07D820CS
|
Avnet Americas | Var 50VAC/65VDC 1750A 82V Radial Bulk - Bulk (Alt: ERZ-V07D820CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
ERZV07D820CS
|
Avnet Abacus | Var 50VAC/65VDC 1750A 82V Radial Bulk (Alt: ERZV07D820CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV07D820CS
ERZV07D820CS CAD Models
ERZV07D820CS Part Data Attributes
|
ERZV07D820CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07D820CS
Panasonic Electronic Components
Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 7 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for ERZV07D820CS
This table gives cross-reference parts and alternative options found for ERZV07D820CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07D820CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F23846-000 | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV07D820CS vs F23846-000 |
ERZVD7D820 | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D820CS vs ERZVD7D820 |
VDRS07H050BSE | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV07D820CS vs VDRS07H050BSE |
ERZVH7D820 | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D820CS vs ERZVH7D820 |
ERZVA7D820 | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D820CS vs ERZVA7D820 |
ERZVD7V820 | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D820CS vs ERZVD7V820 |
ERZV07V820 | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D820CS vs ERZV07V820 |
Z7D820T4D | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV07D820CS vs Z7D820T4D |
VDRS07H050TSE | Varistor, 65V, 7J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV07D820CS vs VDRS07H050TSE |
232259375006 | RESISTOR, VOLTAGE DEPENDENT, 65V, 7J, THROUGH HOLE MOUNT | YAGEO Corporation | ERZV07D820CS vs 232259375006 |