Part Details for ES 38 I by Pneumatic Components Limited (PCL)
Overview of ES 38 I by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES 38 I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES-38-I
|
TME | Quick connection coupling, 0÷35bar, brass, 41mm, 1000l/min Min Qty: 1 | 0 |
|
$3.8800 / $4.4600 | RFQ |