Part Details for ES-2101-T422-020C 912 by TE Connectivity
Overview of ES-2101-T422-020C 912 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES-2101-T422-020C 912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6070
|
Newark | E-Stop Switch, Spst-Nc/Spdt, 6A/24Vdc, Contact Configuration:Spst-Nc, Spdt, Switch Operation:Maintained, Switch Terminals:Wire Leaded With Connector, Contact Current Max:6A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Kissling Te Connectivity ES-2101-T422-020C 912 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.8500 / $213.3600 | Buy Now |
DISTI #
2585-ES-2101-T422-020C912-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 10A 32V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.2674 | Buy Now |
DISTI #
571-ES2101T422020C91
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH EMERGENCY STOP | 0 |
|
$203.1400 | Order Now |
|
Onlinecomponents.com | Emergency Switch ES-2101-T422-020C 912 | 0 |
|
$179.3500 / $237.6700 | Buy Now |
DISTI #
K1165529
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2101-T422-020C 912 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$195.7600 | Buy Now |