Part Details for ES02MAKE by C&K
Overview of ES02MAKE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES02MAKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000593685
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for ES02MAKE
ES02MAKE CAD Models
ES02MAKE Part Data Attributes
|
ES02MAKE
C&K
Buy Now
Datasheet
|
Compare Parts:
ES02MAKE
C&K
SWITCH SLIDE SPST R/A .4VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 9.14 mm | |
Body Height | 6.38 mm | |
Body Length or Diameter | 10.03 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |