-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-219AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H6299
|
Newark | Fast Diode, 1.2A, 200V, Do-219Ab, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1.2A, Diode Configuration:Single, Forward Voltage Max:980Mv, Reverse Recovery Time:25Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay ES07D-GS18 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
ES07D-GS18
|
Avnet Americas | Diode Switching 200V 1.2A 2-Pin DO-219AB T/R - Tape and Reel (Alt: ES07D-GS18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-ES07D-GS18
|
Mouser Electronics | Rectifiers 200 Volt 0.7A 25ns 30 Amp IFSM RoHS: Compliant | 165512 |
|
$0.0870 / $0.2200 | Buy Now |
DISTI #
V72:2272_09182023
|
Arrow Electronics | Rectifier Diode Switching 200V 1.2A 25ns Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2148 Container: Cut Strips | Americas - 38462 |
|
$0.0898 / $0.1104 | Buy Now |
|
Future Electronics | SWITCHING DIODE GENPURP SMF DO219-e3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0853 / $0.0906 | Buy Now |
|
Future Electronics | SWITCHING DIODE GENPURP SMF DO219-e3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0858 / $0.0912 | Buy Now |
DISTI #
64939516
|
Verical | Rectifier Diode Switching 200V 1.2A 25ns Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 66 Package Multiple: 1 Date Code: 2148 | Americas - 38462 |
|
$0.0898 / $0.1063 | Buy Now |
DISTI #
65149654
|
Verical | Rectifier Diode Switching 200V 1.2A 25ns Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 329 Package Multiple: 1 | Americas - 9485 |
|
$0.0949 / $0.0971 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.1023 / $0.6820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES07D-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES07D-GS18
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |