-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 2000ohm, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6899-ND
|
DigiKey | TEMP PROBE AIR/GAS NTC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7072 | Buy Now |
DISTI #
785-ES110-0004
|
Mouser Electronics | Industrial Temperature Sensors THERMISTORS RoHS: Not Compliant | 0 |
|
$45.9100 / $55.0100 | Order Now |
|
Onlinecomponents.com | Thermistor Probe |
52 In Stock |
|
$41.8000 / $50.7300 | Buy Now |
DISTI #
000000000003148403
|
Sager | Industrial Temperature Sensors THERMISTORS Min Qty: 1 | 4125 |
|
$43.0600 / $49.2100 | Buy Now |
|
Master Electronics | Thermistor Probe |
52 In Stock |
|
$41.8000 / $50.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES110-0004
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ES110-0004
Honeywell Sensing and Control
NTC Thermistor, 2000ohm, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Thermal Sensitivity Index | 3468 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |