Part Details for ES1DSLTR by SMC Diode Solutions
Overview of ES1DSLTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1DSLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1DSLTR-SMC
|
TME | Diode: rectifying, SMD, 200V, 1A, 35ns, SOD123F, Ufmax: 0.95V, Ir: 5uA Min Qty: 25 | 8825 |
|
$0.0175 / $0.0295 | Buy Now |