Part Details for ES1J-LTP by Micro Commercial Components
Overview of ES1J-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1J-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1J-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
116824 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-ES1J-LTP
|
Mouser Electronics | Rectifiers DIODE SUPER FAST 1A 600V SMA RoHS: Compliant | 30309 |
|
$0.0460 / $0.2700 | Buy Now |
|
Future Electronics | ES1J Series 1 A 600 V Super Fast Recovery Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 115000Reel |
|
$0.0451 / $0.0505 | Buy Now |
|
Bristol Electronics | 2131 |
|
RFQ | ||
DISTI #
ES1J-LTP
|
TME | Diode: rectifying, SMD, 600V, 1A, 35ns, DO214AC,SMA, Ufmax: 1.7V Min Qty: 25 | 4750 |
|
$0.0357 / $0.0536 | Buy Now |
|
Ameya Holding Limited | ES1J Series 1 A 600 V Super Fast Recovery Rectifier - DO-214AC | 18953 |
|
RFQ | |
|
Chip Stock | 407000 |
|
RFQ | ||
|
New Advantage Corporation | ES1J Series 1 A 600 V Super Fast Recovery Rectifier - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0320 / $0.0343 | Buy Now |
Part Details for ES1J-LTP
ES1J-LTP CAD Models
ES1J-LTP Part Data Attributes
|
ES1J-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ES1J-LTP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ES1J-LTP
This table gives cross-reference parts and alternative options found for ES1J-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1J-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1J-LTP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | ES1J-LTP vs ES1J-LTP-HF |
ES1J-LT-TP | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | ES1J-LTP vs ES1J-LT-TP |
ES1J-L-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | ES1J-LTP vs ES1J-L-TP |