-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Superfast Rectifier, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0732
|
Newark | Rectifier, Aec-Q101, 1A, 600V, Do-214Ad, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:34Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi ES1JAF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7535 |
|
$0.2380 / $0.5430 | Buy Now |
DISTI #
01AC8395
|
Newark | Surface Mount Superfast Rectifier/ Reel Rohs Compliant: Yes |Onsemi ES1JAF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.1740 | Buy Now |
DISTI #
ES1JAFCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27894 In Stock |
|
$0.1641 / $0.5800 | Buy Now |
DISTI #
ES1JAF
|
Avnet Americas | 600V 1A SUPER FAST RECTIFIER IN SMAF - Tape and Reel (Alt: ES1JAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1628 / $0.1943 | Buy Now |
DISTI #
512-ES1JAF
|
Mouser Electronics | Rectifiers 600V 1A SMA Super Fast Rectifier RoHS: Compliant | 11825 |
|
$0.1680 / $0.4900 | Buy Now |
DISTI #
E02:0323_09732942
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA-FL T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2315 | Europe - 20000 |
|
$0.1621 / $0.1699 | Buy Now |
DISTI #
V72:2272_14141724
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMA-FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2239 Container: Cut Strips | Americas - 13992 |
|
$0.1678 / $0.2831 | Buy Now |
DISTI #
76839432
|
Verical | Diode Switching 600V 1A 2-Pin SMA-FL T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2315 | Americas - 20000 |
|
$0.1617 / $0.1696 | Buy Now |
DISTI #
69166580
|
Verical | Diode Switching 600V 1A 2-Pin SMA-FL T/R Min Qty: 36 Package Multiple: 1 Date Code: 2239 | Americas - 13992 |
|
$0.1678 / $0.2628 | Buy Now |
|
Rochester Electronics | ES1JAF - Surface Mount Superfast Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 700000 |
|
$0.1628 / $0.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1JAF
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES1JAF
onsemi
Surface Mount Superfast Rectifier, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA-FL, 2 PIN | |
Manufacturer Package Code | 403AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.034 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |