-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Superfast Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0733
|
Newark | Rectifier Diode, Single, Sod-123F, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:35Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi ES1JFL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3826 |
|
$0.0960 | Buy Now |
DISTI #
98AC1328
|
Newark | Sfr Sod123F Pn 1A 600V Rohs Compliant: Yes |Onsemi ES1JFL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 774000 |
|
$0.1820 / $0.1830 | Buy Now |
DISTI #
85AC1758
|
Newark | Rectifier, Aec-Q101, 600V, Sod-123F, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi ES1JFL Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1440 / $0.1480 | Buy Now |
DISTI #
01AC8396
|
Newark | Surface Mount Superfast Rectifier/ Reel Rohs Compliant: Yes |Onsemi ES1JFL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
ES1JFLCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26669 In Stock |
|
$0.1038 / $0.1299 | Buy Now |
DISTI #
ES1JFL
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: ES1JFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 77400016000 Factory Stock |
|
RFQ | |
DISTI #
ES1JFL
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: ES1JFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.1019 / $0.1217 | Buy Now |
DISTI #
01AC8396
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 1A 2-Pin SOD-123F T/R - Product that comes on tape, but is not reeled (Alt: 01AC8396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.2230 / $0.4970 | Buy Now |
DISTI #
46AC0733
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 1A 2-Pin SOD-123F T/R - Product that comes on tape, but is not reeled (Alt: 46AC0733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Ammo Pack | 3826 Partner Stock |
|
$0.2360 / $0.5100 | Buy Now |
DISTI #
512-ES1JFL
|
Mouser Electronics | Rectifiers 600V 1A Super Fast Rectifier RoHS: Compliant | 75179 |
|
$0.1180 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1JFL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES1JFL
onsemi
Surface Mount Superfast Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-2 | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1JFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1006FL_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | ES1JFL vs ES1006FL_R2_00001 |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1J |
ES1JWG_R1_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | ES1JFL vs ES1JWG_R1_10001 |
ES1006FL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | ES1JFL vs ES1006FL |
ES1J_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1JFL vs ES1J_R2_10001 |
ES1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1JL |
E1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ES1JFL vs E1JF5 |
ES1JLRUG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1JLRUG |
ES1JLRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1JLRQG |
ES1JE3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | ES1JFL vs ES1JE3 |