Part Details for ES1JR2 by Taiwan Semiconductor
Overview of ES1JR2 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1JR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 600V V(RRM), SILICON, DO-214AC | 4110 |
|
$0.0605 / $0.1860 | Buy Now |
Part Details for ES1JR2
ES1JR2 CAD Models
ES1JR2 Part Data Attributes
|
ES1JR2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1JR2
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1JR2
This table gives cross-reference parts and alternative options found for ES1JR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1006FL_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | ES1JR2 vs ES1006FL_R2_00001 |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1JR2 vs ES1J |
ES1JWG_R1_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | ES1JR2 vs ES1JWG_R1_10001 |
ES1006FL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | ES1JR2 vs ES1006FL |
ES1J_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1JR2 vs ES1J_R2_10001 |
ES1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JR2 vs ES1JL |
E1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ES1JR2 vs E1JF5 |
ES1JLRUG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JR2 vs ES1JLRUG |
ES1JLRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JR2 vs ES1JLRQG |
ES1JE3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | ES1JR2 vs ES1JE3 |