Part Details for ES2201500000G by Anytek Technology Corporation Ltd
Overview of ES2201500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2201500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2201500000G-ND
|
DigiKey | TERM BLK 22POS TOP ENTRY 5MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5297 | Buy Now |
DISTI #
71867614
|
RS | TerminalBlock, ES5.0mm10POLE, SlottypeW-BrassMachinedClamp, Green | Amphenol - Anytek ES2201500000G RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 | RFQ |
DISTI #
ANYES2201500000G
|
Heilind Electronics | ES 5.0MM 22POLE -SLOT TYPE W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.5100 / $9.8700 | Buy Now | |
DISTI #
ANYES2201500000G
|
Interstate Connecting Components | ES 5.0MM 22POLE -SLOT TYPE W | 0 |
|
Buy Now |