Part Details for ES2211N101K502NTM by Knowles Corporation
Overview of ES2211N101K502NTM by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2211N101K502NTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-ES2211N101K502NM
|
Mouser Electronics | Safety Capacitors 100pF 5000V 10% RoHS: Compliant | 3153 |
|
$1.0900 / $2.8500 | Buy Now |