Part Details for ES2211N471J502NTM by Novacap
Overview of ES2211N471J502NTM by Novacap
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2211N471J502NTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | 264 |
|
$2.4975 / $4.0500 | Buy Now |
Part Details for ES2211N471J502NTM
ES2211N471J502NTM CAD Models
ES2211N471J502NTM Part Data Attributes
|
ES2211N471J502NTM
Novacap
Buy Now
|
Compare Parts:
ES2211N471J502NTM
Novacap
Specialty Ceramic Capacitors 470pF 5000V 5%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |