Part Details for ES2289 by Chemtronics
Overview of ES2289 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M0857
|
Newark | Remover, Aerosol, 15Oz, Cleaner Type:Degreaser, Cleaner Applications:Encrusted Oil, Dirt, Flux, Grease, Silicone, Adhesive & Other Contaminants, Dispensing Method:Aerosol, Volume:-, Weight:15Oz, Product Range:Max-Kleen Series Rohs Compliant: Yes |Chemtronics ES2289 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8300 | Buy Now |
DISTI #
ES2289-ND
|
DigiKey | CLEANER DEGREASER GEN PURP 15 OZ Min Qty: 1 Lead time: 6 Weeks Container: Can |
3 In Stock |
|
$8.4149 / $11.8200 | Buy Now |
DISTI #
5168-ES2289
|
Mouser Electronics | Chemicals Max-Kleen Citrus | 0 |
|
$8.4300 / $10.4700 | Order Now |
DISTI #
70206060
|
RS | Cleaner, Max-Kleen Citrus, Solvent cleaner, 15 oz. aerosol | ITW Chemtronics ES2289 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.8700 / $11.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.2800 / $11.4700 | Buy Now | |
DISTI #
237CH2289
|
Techni-Tool, Inc. | Chemtronics ES2289 Degreaser, Max-Kleen Citrus, Heavy-Duty, 62 kV Strength, 15oz Aerosol Can | 0 |
|
$9.2200 | Buy Now |
DISTI #
237CH2289
|
TestEquity LLC | Chemtronics ES2289 Degreaser, Max-Kleen Citrus, Heavy-Duty, 62 kV Strength, 15oz Aerosol Can | 0 |
|
$9.2200 | Buy Now |