Part Details for ES2F-E3/52T by Vishay Intertechnologies
Overview of ES2F-E3/52T by Vishay Intertechnologies
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2F-E3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8656
|
Newark | Zener Diode Do41 Glass-E2 Rohs Compliant: Yes |Vishay ES2F-E3/52T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.1790 | Buy Now |
DISTI #
65K1557
|
Newark | Fast Diode, 2A, 300V, Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:300V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay ES2F-E3/52T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
17X9936
|
Newark | Diode, Fast, 2A, 300V, Do-214Aa-2, Repetitive Peak Reverse Voltage:300V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:35Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay ES2F-E3/52T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now |
DISTI #
ES2F-E3/52T
|
Avnet Americas | Diode Switching 300V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2F-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 |
|
$0.1326 | Buy Now |
DISTI #
625-ES2F-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 300 Volt RoHS: Compliant | 28875 |
|
$0.1190 / $0.3200 | Buy Now |
DISTI #
V36:1790_18774026
|
Arrow Electronics | Rectifier Diode Switching 300V 2A 50ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2251 | Americas - 16500 |
|
$0.1020 / $0.1061 | Buy Now |
DISTI #
V72:2272_18774026
|
Arrow Electronics | Rectifier Diode Switching 300V 2A 50ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1840 Container: Cut Strips | Americas - 1051 |
|
$0.1072 / $0.1734 | Buy Now |
|
Future Electronics | ES Series 300 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 6000Reel |
|
$0.1170 / $0.1310 | Buy Now |
|
Future Electronics | ES Series 300 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 4500Reel |
|
$0.0791 / $0.0928 | Buy Now |
DISTI #
66052976
|
Verical | Rectifier Diode Switching 300V 2A 50ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2251 | Americas - 16500 |
|
$0.1020 / $0.1061 | Buy Now |
Part Details for ES2F-E3/52T
ES2F-E3/52T CAD Models
ES2F-E3/52T Part Data Attributes:
|
ES2F-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2F-E3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |