Part Details for ES5WR10J by TE Connectivity
Overview of ES5WR10J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES5WR10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2943
|
Newark | Es 5Watt R10 5% T/R |Cgs Te Connectivity ES5WR10J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2150 | Buy Now |
DISTI #
279-ES5WR10J
|
Mouser Electronics | Wirewound Resistors - Through Hole ES 5WATT R10 5% REELED | 0 |
|
$0.1610 / $0.7700 | Order Now |
|
Onlinecomponents.com | ES 5WATT R10 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1405 / $0.1762 | Buy Now |
DISTI #
1624236-5
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 5 W, Axial Leaded, Wirewound, High Power (Alt: 1624236-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ES 5WATT R10 5% T/B<br/>Wirewound Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1405 / $0.1762 | Buy Now |
Part Details for ES5WR10J
ES5WR10J CAD Models
ES5WR10J Part Data Attributes:
|
ES5WR10J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES5WR10J
TE Connectivity
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |