Part Details for ESATAPLT18IN by StarTech
Overview of ESATAPLT18IN by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESATAPLT18IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4340
|
Newark | Plate Adapter, 1 Port Sata - Esata Rohs Compliant: Yes |Startech ESATAPLT18IN (Alternate Part Number: 0065030858984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $18.2000 | Buy Now |
|
Neutron USA | StarTech.com 18in 1 Port SATA to eSATA Plate Adapter | 50 |
|
$29.9900 | Buy Now |
Part Details for ESATAPLT18IN
ESATAPLT18IN CAD Models
ESATAPLT18IN Part Data Attributes:
|
ESATAPLT18IN
StarTech
Buy Now
Datasheet
|
Compare Parts:
ESATAPLT18IN
StarTech
Cable Assembly, 4 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARTECH.COM LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Startech | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | ESATA 7P MALE | |
Connector Side2 | SATA 7P MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |