Part Details for ESBR5501 by Stanley Electric Co
Overview of ESBR5501 by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESBR5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1265 |
|
RFQ |
Part Details for ESBR5501
ESBR5501 CAD Models
ESBR5501 Part Data Attributes
|
ESBR5501
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
ESBR5501
Stanley Electric Co
GENERAL PURPOSE VISIBLE DOME-STYLE LED,RED,WATER CLEAR,LED-2B
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 7.6 mm | |
Peak Wavelength | 660 nm |