Part Details for ESD217B102ELE6327XTMA1 by Infineon Technologies AG
Overview of ESD217B102ELE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ESD217B102ELE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8624
|
Newark | Diode, Esd Protection, 14V, Tslp-2-19, Clamping Voltage Vc Max:29V, Diode Case Style:Tslp-2-19, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD217B102ELE6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53998 |
|
$0.1360 / $0.3220 | Buy Now |
DISTI #
98AK6283
|
Newark | Esd Diode, 29V, Tslp-2-19 Rohs Compliant: Yes |Infineon ESD217B102ELE6327XTMA1 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0920 | Buy Now |
DISTI #
ESD217B102ELE6327XTMA1CT-ND
|
DigiKey | TVS DIODE 14VWM 29VC TSLP-2-19 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107724 In Stock |
|
$0.0501 / $0.4400 | Buy Now |
DISTI #
ESD217B102ELE6327X
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD217B102ELE6327X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0642 | Buy Now |
DISTI #
726-ESD217B102ELE632
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 33468 |
|
$0.0500 / $0.3000 | Buy Now |
DISTI #
V72:2272_06391303
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 14V 29Vc 2-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1914 Container: Cut Strips | Americas - 20635 |
|
$0.0514 / $0.1736 | Buy Now |
|
Future Electronics | Single Line 14 V 9 pF 29 Vcl Bi-Directional Surface Mount TVS Diode - TSLP-2-19 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0491 / $0.0531 | Buy Now |
DISTI #
66212645
|
Verical | ESD Suppressor Diode TVS Bi-Dir 14V 29Vc 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2239 | Americas - 135000 |
|
$0.0647 | Buy Now |
DISTI #
32652780
|
Verical | ESD Suppressor Diode TVS Bi-Dir 14V 29Vc 2-Pin TSLP T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1914 | Americas - 20635 |
|
$0.0514 / $0.0543 | Buy Now |
DISTI #
SP001229356
|
EBV Elektronik | ESD Suppressor TVS �30KV 2-Pin TSLP T/R (Alt: SP001229356) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
Part Details for ESD217B102ELE6327XTMA1
ESD217B102ELE6327XTMA1 CAD Models
ESD217B102ELE6327XTMA1 Part Data Attributes:
|
ESD217B102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD217B102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 85W, 14V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, TSLP-2-19, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 14 V | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 11.5 V | |
Clamping Voltage-Max | 29 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 85 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |