Part Details for ESD3B12WS by Diotec Semiconductor AG
Overview of ESD3B12WS by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ESD3B12WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD3B12WS-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0569 | Buy Now |
DISTI #
637-ESD3B12WS
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir RoHS: Compliant | 0 |
|
$0.0520 / $0.3000 | Order Now |
|
Onlinecomponents.com | ESD Diode - SOD-323F - 12V - 350W - Unidirectional RoHS: Compliant | 0 |
|
$0.0283 / $0.0376 | Buy Now |
DISTI #
ESD3B12WS-DIO
|
TME | Diode: TVS, 350W, 13.3V, 5A, bidirectional, SOD323, reel,tape Min Qty: 10 | 0 |
|
$0.0373 / $0.0761 | RFQ |
Part Details for ESD3B12WS
ESD3B12WS CAD Models
ESD3B12WS Part Data Attributes:
|
ESD3B12WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD3B12WS
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |