-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, 10000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3471
|
Newark | Dual-Line Midcap Esd Protection/Dsftp |Onsemi ESD5102FCT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ESD5102FCT5G-ND
|
DigiKey | TVS DIODE 3.3VWM 6.5VC 3DSN Min Qty: 1 Lead time: 17 Weeks Container: Tray |
10000 In Stock |
|
$0.1198 / $0.4600 | Buy Now |
|
Rochester Electronics | ESD5102 - ESD Protection Diode RoHS: Compliant Status: Active Min Qty: 1 | 3800000 |
|
$0.0981 / $0.1154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5102FCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5102FCT5G
onsemi
ESD Protection Diode, 10000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PBCC-N3 | |
Manufacturer Package Code | 152AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.5 V | |
Breakdown Voltage-Min | 3.68 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |