-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Bidirectional, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9401
|
Newark | Tvs Diode, 50W, 5V, Sod-523, Clamping Voltage Vc Max:-, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:200Mw, Product Range:Esd5B Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD5B5.0ST1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20680 |
|
$0.0570 / $0.2820 | Buy Now |
DISTI #
90W4400
|
Newark | Transient Voltage Suppressor, Tvs, Esd5B Series, Bidirectional, 5 V, Sod-523, 2, 5.8 V Rohs Compliant: Yes |Onsemi ESD5B5.0ST1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 172652 |
|
$0.0610 / $0.2860 | Buy Now |
DISTI #
27M2350
|
Newark | Tvs Diode, 50W, 5V, Sod-523, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:200Mw, Product Range:Esd5B Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD5B5.0ST1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
ESD5B5.0ST1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3289 In Stock |
|
$0.0274 / $0.2800 | Buy Now |
DISTI #
ESD5B5.0ST1G
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5B5.0ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0234 / $0.0280 | Buy Now |
DISTI #
10N9401
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 10N9401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Ammo Pack | 20910 Partner Stock |
|
$0.0730 / $0.2510 | Buy Now |
DISTI #
863-ESD5B50ST1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROT DIODE BID RoHS: Compliant | 0 |
|
$0.0300 / $0.2600 | Order Now |
DISTI #
V36:1790_07322409
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Americas - 75000 |
|
$0.0274 / $0.0360 | Buy Now |
DISTI #
V72:2272_07322409
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips | Americas - 104 |
|
$0.0524 / $0.1604 | Buy Now |
|
Future Electronics | ESD5B5.0S Series 5.8 V 50 W 32 pF SMT ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 243000Reel |
|
$0.0550 / $0.0621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5B5.0ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5B5.0ST1G
onsemi
ESD Protection Diode, Bidirectional, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |