Part Details for ESD63M80 by Eaton Corporation
Overview of ESD63M80 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for ESD63M80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD63M80
|
Avnet Americas | Fuse HRC 63A 415V 2-Pin Holder - Bulk (Alt: ESD63M80) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$113.2800 / $125.6700 | Buy Now |
DISTI #
504-ESD63M80
|
Mouser Electronics | Specialty Fuses 63M80 415VAC IND RoHS: Compliant | 0 |
|
$133.0700 / $140.2000 | Order Now |
Part Details for ESD63M80
ESD63M80 CAD Models
ESD63M80 Part Data Attributes:
|
ESD63M80
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ESD63M80
Eaton Corporation
Electric Fuse, 80A, 415VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 36.5 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 12650 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |