-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, High Speed Data, Low Capacitance, UDFN18, 5.5x1.5, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3424
|
Newark | Diode, Aec-Q101, Esd, 5V, Udfn, Clamping Voltage Vc Max:18.2V, Diode Case Style:Udfn, No. Of Pins:18Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi ESD7008MUTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 430 |
|
$0.5190 / $1.0700 | Buy Now |
DISTI #
65T1227
|
Newark | Esd Protection Diode, High Speed Data, Low Capacitance/Reel |Onsemi ESD7008MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 / $0.4810 | Buy Now |
DISTI #
ESD7008MUTAGOSCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC 18UDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18100 In Stock |
|
$0.3648 / $0.9700 | Buy Now |
DISTI #
ESD7008MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15KV 18-Pin UDFN T/R - Tape and Reel (Alt: ESD7008MUTAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3612 / $0.4311 | Buy Now |
DISTI #
863-ESD7008MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8 LINE ESD PROTECTION RoHS: Compliant | 3993 |
|
$0.3640 / $0.9600 | Buy Now |
DISTI #
70466038
|
RS | ESD7008MUTAG, 14-Element ESD Protection Array, 18-Pin UDFN | ON Semiconductor ESD7008MUTAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Future Electronics | ESD Suppressor Diode Arrays 5V Automotive 18-Pin UDFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
DISTI #
ESD7008MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15KV 18-Pin UDFN T/R - Tape and Reel (Alt: ESD7008MUTAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3612 / $0.4311 | Buy Now |
|
Ameya Holding Limited | ESD Suppressor Diode Arrays 5V Automotive 18-Pin UDFN EP T/R | 2310 |
|
RFQ | |
DISTI #
ESD7008MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15KV 18-Pin UDFN T/R - Tape and Reel (Alt: ESD7008MUTAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3612 / $0.4311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7008MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7008MUTAG
onsemi
ESD Protection Diode, High Speed Data, Low Capacitance, UDFN18, 5.5x1.5, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN18, 5.5x1.5, 0.5P | |
Package Description | UDFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 517BV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-N18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |