-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection SOD-523, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8592
|
Newark | Esd Protection Device, 5.3V, 0.3W/Sod523 Rohs Compliant: Yes |Onsemi ESD7371XV2T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68X3973
|
Newark | Unidirectional, 7V Esd Protection In Sod-523/Reel |Onsemi ESD7371XV2T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ESD7371XV2T1GOSCT-ND
|
DigiKey | TVS DIODE 5.3VWM SOD523 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
60599 In Stock |
|
$0.0485 / $0.4100 | Buy Now |
DISTI #
V72:2272_07283558
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2127 Container: Cut Strips | Americas - 661 |
|
$0.1781 / $0.2173 | Buy Now |
DISTI #
V79:2366_26240688
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 147 |
|
$0.0311 / $0.1763 | Buy Now |
|
Future Electronics | ESD7371 Series 7 V 0.43 pF Surface Mount ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0469 / $0.0524 | Buy Now |
DISTI #
60935013
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2127 | Americas - 661 |
|
$0.1781 / $0.1911 | Buy Now |
|
Quest Components | 11702 |
|
$0.1395 / $0.9300 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 62400 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5.3VWM SOD-523-2 | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7371XV2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7371XV2T1G
onsemi
Low Capacitance ESD Protection SOD-523, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7371XV2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7371XV2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7371XV2T1G | Low Capacitance ESD Protection SOD-523, 3000-REEL, Automotive Qualified | onsemi | ESD7371XV2T1G vs SZESD7371XV2T1G |
ESD7371XV2T5G | Low Capacitance ESD Protection SOD-523, 8000-REEL | onsemi | ESD7371XV2T1G vs ESD7371XV2T5G |