-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30kV Capable Ultra-Low Capacitance 24V ESD Protection 24V, 1pF Bi-directional ESD in UDFN2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7339
|
Newark | Esd Protection Device, 45V, Udfn Rohs Compliant: Yes |Onsemi ESD7424MUT5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6460 |
|
$0.3950 / $0.6190 | Buy Now |
DISTI #
86AK9880
|
Newark | 24V Protection In Udfn2/ Reel Rohs Compliant: Yes |Onsemi ESD7424MUT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 | Buy Now |
DISTI #
488-ESD7424MUT5GCT-ND
|
DigiKey | 24V PROTECTION IN UDFN2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6546 In Stock |
|
$0.1102 / $0.5100 | Buy Now |
DISTI #
ESD7424MUT5G
|
Avnet Americas | 24V PROTECTION IN UDFN2 - Tape and Reel (Alt: ESD7424MUT5G) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 53901 Partner Stock |
|
$0.1091 / $0.1302 | Buy Now |
DISTI #
ESD7424MUT5G
|
Avnet Americas | 24V PROTECTION IN UDFN2 - Tape and Reel (Alt: ESD7424MUT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 112000 Factory Stock |
|
$0.1082 / $0.1292 | Buy Now |
DISTI #
863-ESD7424MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30kV Capable Ultra-Low Capacitance 24V ESD Protection 24V, 1pF Bi-directional ESD in UDFN2 RoHS: Not Compliant | 7690 |
|
$0.1180 / $0.5300 | Buy Now |
|
Rochester Electronics | ESD7424 - 30kV Capable Ultra-Low Capacitance 24V ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 1771 |
|
$0.1082 / $0.1273 | Buy Now |
|
Flip Electronics | Stock, ship today | 165901 |
|
$0.0880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7424MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7424MUT5G
onsemi
30kV Capable Ultra-Low Capacitance 24V ESD Protection 24V, 1pF Bi-directional ESD in UDFN2, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | UDFN-2 | |
Manufacturer Package Code | 517CZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 27 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |