-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Capacitance ESD Protection, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9581
|
Newark | 16V Esd Protection/Reel |Onsemi ESD7462N2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-ESD7462N2T5G-488-ND
|
DigiKey | ESD7462N2 - ULTRA-LOW CAPACITANC Min Qty: 3544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
205199 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | ESD7462N2 - Ultra-Low Capacitance ESD Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 205199 |
|
$0.0727 / $0.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7462N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7462N2T5G
onsemi
Ultra-Low Capacitance ESD Protection, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | X2DFN-2 | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 28 V | |
Breakdown Voltage-Min | 16.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7462N2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7462N2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7461N2T5G | Ultra-Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection, 8000-REEL | onsemi | ESD7462N2T5G vs SZESD7461N2T5G |
SZESD7462N2T5G | Ultra-Low Capacitance ESD Protection AEC-Q101.revD Qualified, 8000-REEL, Automotive Qualified | onsemi | ESD7462N2T5G vs SZESD7462N2T5G |