-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Data Line Protection (3.3 V - USB 3.x), (Tx/Rx Pairs), 0.4 pF Isolated DSN package, 10000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD8111PFCT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC 2WLCSP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57950 In Stock |
|
$0.0690 / $0.3200 | Buy Now |
DISTI #
ESD8111PFCT5G
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin WLCSP T/R - Tape and Reel (Alt: ESD8111PFCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0817 | Buy Now |
DISTI #
863-ESD8111PFCT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes High Speed Data Line Protection (3.3 V - USB 3.x), (Tx/Rx Pairs), 0.4 pF Isolated DSN package RoHS: Compliant | 47732 |
|
$0.0690 / $0.2100 | Buy Now |
DISTI #
V72:2272_16156664
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X4-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2138 Container: Cut Strips | Americas - 2 |
|
$0.0741 | Buy Now |
|
Rochester Electronics | High uPeed Data Line Protection (3.3 V USB 3.x), (Tx/Rx Pairs) RoHS: Compliant Status: Active Min Qty: 1 | 4070253 |
|
$0.0684 / $0.0805 | Buy Now |
DISTI #
ESD8111PFCT5G
|
Avnet Asia | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin WLCSP T/R (Alt: ESD8111PFCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0649 / $0.0726 | Buy Now |
DISTI #
ESD8111PFCT5G
|
Avnet Silica | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin WLCSP T/R (Alt: ESD8111PFCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESD8111PFCT5G
|
EBV Elektronik | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin WLCSP T/R (Alt: ESD8111PFCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8111PFCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8111PFCT5G
onsemi
High Speed Data Line Protection (3.3 V - USB 3.x), (Tx/Rx Pairs), 0.4 pF Isolated DSN package, 10000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 152AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.9 V | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD8111PFCT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8111PFCT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD8101PFCT5G | Trans Voltage Suppressor Diode | onsemi | ESD8111PFCT5G vs ESD8101PFCT5G |
ESD8111FCT5G | High Speed Data Line Protection (3.3 V - USB 3.x), (Tx/Rx Pairs), 0.4 pF, 10000-DSFTP | onsemi | ESD8111PFCT5G vs ESD8111FCT5G |
ESDL1531 | Transient Suppressor | onsemi | ESD8111PFCT5G vs ESDL1531 |
ESDL1531MX4T5G | Ultra Low Capacitance ESD Protection Diode for High Speed Data Line Micro-packaged Diodes for ESD Protection, 10000-REEL | onsemi | ESD8111PFCT5G vs ESDL1531MX4T5G |