-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unidirectional SCR ESD Protection, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2363
|
Newark | Low Cap Snapback Esd Prot Rohs Compliant: Yes |Onsemi ESD8351XV2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0400 / $0.0690 | Buy Now |
DISTI #
24AC8456
|
Newark | Diode, Esd Protection, 3.3V, Sod523-2, Clamping Voltage Vc Max:11.2V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd8351 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Onsemi ESD8351XV2T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6523 |
|
$0.0820 / $0.3510 | Buy Now |
DISTI #
68X3980
|
Newark | Unidirectional Scr Esd Protection/ Reel |Onsemi ESD8351XV2T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
ESD8351XV2T1GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 11.2VC SOD523 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31485 In Stock |
|
$0.0394 / $0.3300 | Buy Now |
DISTI #
ESD8351XV2T1G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD8351XV2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 180003000 Factory Stock |
|
$0.0378 / $0.0451 | Buy Now |
DISTI #
ESD8351XV2T1G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD8351XV2T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0378 / $0.0451 | Buy Now |
DISTI #
ESD8351XV2T1G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD8351XV2T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0378 / $0.0451 | Buy Now |
DISTI #
863-ESD8351XV2T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP SNAPBACK ESD PROT RoHS: Compliant | 449459 |
|
$0.0440 / $0.3300 | Buy Now |
|
Future Electronics | ESD8351 Series 11.2 V 0.55 pF SMT Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0383 / $0.0437 | Buy Now |
|
Future Electronics | ESD8351 Series 11.2 V 0.55 pF SMT Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0383 / $0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8351XV2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8351XV2T1G
onsemi
Unidirectional SCR ESD Protection, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 502, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD8351XV2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8351XV2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD8351XV2T5G | Unidirectional SCR ESD Protection, 8000-REEL, Automotive Qualified | onsemi | ESD8351XV2T1G vs SZESD8351XV2T5G |
SZESD8351XV2T1G | Unidirectional SCR ESD Protection, 3000-REEL, Automotive Qualified | onsemi | ESD8351XV2T1G vs SZESD8351XV2T1G |