-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection Diode for High Speed Data Line, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9882
|
Newark | Low Cap Snapback Esd Protection/ Reel |Onsemi ESD8551N2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
488-ESD8551N2T5GCT-ND
|
DigiKey | TVS DIODE 3.3VWM 16VC 2X2DFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7930 In Stock |
|
$0.0512 / $0.4200 | Buy Now |
DISTI #
ESD8551N2T5G
|
Avnet Americas | ESD Suppressor TVS ±25KV 2-Pin X2DFN T/R - Tape and Reel (Alt: ESD8551N2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 168000 Factory Stock |
|
$0.0484 / $0.0577 | Buy Now |
DISTI #
863-ESD8551N2T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LO CAP ESD PRT DIODE HIGH SPEED DATA LINE | 0 |
|
Order Now | |
|
Future Electronics | TVS DIODE 3.3VWM 16VC 2X2DFN RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0502 / $0.0552 | Buy Now |
|
Future Electronics | TVS DIODE 3.3VWM 16VC 2X2DFN RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0502 / $0.0552 | Buy Now |
|
Rochester Electronics | ESD8551 - Low Capacitance ESD Protection Diode for High Speed Data Line Status: Active Min Qty: 1 | 925780 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
ESD8551N2T5G
|
Avnet Asia | ESD Suppressor TVS ±25KV 2-Pin X2DFN T/R (Alt: ESD8551N2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0459 / $0.0513 | Buy Now |
DISTI #
ESD8551N2T5G
|
EBV Elektronik | ESD Suppressor TVS �25KV 2-Pin X2DFN T/R (Alt: ESD8551N2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 168000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8551N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8551N2T5G
onsemi
Low Capacitance ESD Protection Diode for High Speed Data Line, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PBCC-N2 | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.3 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD8551N2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8551N2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD8551N2T5G | Low Capacitance ESD Protection Diode for High Speed Data Line AEC-Q101.revD Qualified, 8000-REEL, Automotive Qualified | onsemi | ESD8551N2T5G vs SZESD8551N2T5G |